Part Details for MS25036-104 by Panduit Corp
Overview of MS25036-104 by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS25036-104
MS25036-104 CAD Models
MS25036-104 Part Data Attributes:
|
MS25036-104
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-104
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |