Part Details for MS25036-104 by TE Connectivity
Overview of MS25036-104 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9620
|
Newark | Ring Terminal, 1.42Mm2 |Amp Te Connectivity MS25036-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.2620 | Buy Now |
DISTI #
76AH8147
|
Newark | Connector |Te Connectivity MS25036-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5000 / $84.0000 | Buy Now |
DISTI #
571-MS25036-104
|
Mouser Electronics | Terminals PIDG 22-16C 22-18ML RoHS: Compliant | 2316 |
|
$0.3610 / $0.7800 | Buy Now |
DISTI #
AMPMS25036-104
|
Heilind Electronics | Americas - 17091 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin T/R RoHS: Compliant | 0 |
|
$0.4114 / $0.6186 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 3760 |
|
$1.0122 / $2.6992 | Buy Now |
DISTI #
320572
|
TTI | Terminals PIDG 22-16C 22-18ML RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3720 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
31895
|
TTI | Terminals NYLON RNG 22-16 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1880 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-104
|
Interstate Connecting Components | 3418 |
|
Buy Now | ||
DISTI #
TE Connectivity MS25036-104
|
PEI Genesis | Ring Terminal, 1.42mm2 | 5000 |
|
Buy Now |
Part Details for MS25036-104
MS25036-104 CAD Models
MS25036-104 Part Data Attributes
|
MS25036-104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-104
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |