Part Details for MS25036-106 by Panduit Corp
Overview of MS25036-106 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN14-6RN-M
|
TTI | Terminals Ring Terminal narrow tongue nylon insu RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 3000 In Stock |
|
$0.3590 / $0.3840 | Buy Now |
Part Details for MS25036-106
MS25036-106 CAD Models
MS25036-106 Part Data Attributes
|
MS25036-106
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-106
Panduit Corp
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |