Part Details for MS25036-111 by Panduit Corp
Overview of MS25036-111 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RING TERMINAL | 41 |
|
$0.8505 / $1.4175 | Buy Now |
Part Details for MS25036-111
MS25036-111 CAD Models
MS25036-111 Part Data Attributes
|
MS25036-111
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-111
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |