Part Details for MS25036-112 by Amphenol FCi
Results Overview of MS25036-112 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS25036-112 Information
MS25036-112 by Amphenol FCi is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for MS25036-112
MS25036-112 CAD Models
MS25036-112 Part Data Attributes
|
MS25036-112
Amphenol FCi
Buy Now
|
Compare Parts:
MS25036-112
Amphenol FCi
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for MS25036-112
This table gives cross-reference parts and alternative options found for MS25036-112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN10-10R | Panduit Corp | Check for Price | Wire Terminal, | MS25036-112 vs PN10-10R |
0-0035109-0 | TE Connectivity | Check for Price | Ring Terminal, 6.64mm2 | MS25036-112 vs 0-0035109-0 |
8-35109-1 | TE Connectivity | $0.6808 | TERMINAL,PIDG R 12-10 10 | MS25036-112 vs 8-35109-1 |
PNF10-10R-L | Panduit Corp | $1.8782 | Ring Terminal, | MS25036-112 vs PNF10-10R-L |
36161 | TE Connectivity | $0.3033 | (36161) TERMINAL,PIDG R 12-10 10 | MS25036-112 vs 36161 |
PNF10-10R-D | Panduit Corp | $0.6524 | Ring Terminal, | MS25036-112 vs PNF10-10R-D |
PN10-10R-E | Panduit Corp | Check for Price | CONN RING CIRC 10-12AWG #10 | MS25036-112 vs PN10-10R-E |
RC10-10 | Thomas & Betts | $65.9462 | Ring Terminal, ROHS COMPLIANT | MS25036-112 vs RC10-10 |
MS-25036-112 | Molex | Check for Price | Ring Terminal | MS25036-112 vs MS-25036-112 |