Part Details for MS25036-112 by Defense Logistics Agency
Results Overview of MS25036-112 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS25036-112 Information
MS25036-112 by Defense Logistics Agency is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for MS25036-112
MS25036-112 CAD Models
MS25036-112 Part Data Attributes
|
MS25036-112
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS25036-112
Defense Logistics Agency
LUG TERMINAL,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |