Part Details for MS25036-112 by Panduit Corp
Results Overview of MS25036-112 by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS25036-112 Information
MS25036-112 by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for MS25036-112
MS25036-112 CAD Models
MS25036-112 Part Data Attributes
|
MS25036-112
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-112
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Additional Feature | NYLON | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for MS25036-112
This table gives cross-reference parts and alternative options found for MS25036-112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0-0035109-0 | TE Connectivity | Check for Price | Ring Terminal, 6.64mm2 | MS25036-112 vs 0-0035109-0 |
0190730170 | Molex | $0.2260 | Ring Terminal, 5mm2, ROHS COMPLIANT | MS25036-112 vs 0190730170 |
35109 | TE Connectivity | $0.2757 | Ring Terminal, 6.64mm2 | MS25036-112 vs 35109 |
PNF10-10R-L | Panduit Corp | $1.8782 | Ring Terminal, | MS25036-112 vs PNF10-10R-L |
MS-25036-112 | Molex | Check for Price | Ring Terminal | MS25036-112 vs MS-25036-112 |
2-36161-2 | TE Connectivity | $0.4061 | TERMINAL,PIDG R 12-10 10 | MS25036-112 vs 2-36161-2 |
8-35109-1 | TE Connectivity | $0.6808 | TERMINAL,PIDG R 12-10 10 | MS25036-112 vs 8-35109-1 |
MNG10-10RX | 3M Interconnect | Check for Price | Ring Terminal | MS25036-112 vs MNG10-10RX |