Part Details for MS25036-148 by Panduit Corp
Overview of MS25036-148 by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS25036-148
MS25036-148 CAD Models
MS25036-148 Part Data Attributes
|
MS25036-148
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-148
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for MS25036-148
This table gives cross-reference parts and alternative options found for MS25036-148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25036-148 | 1.65mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | TE Connectivity | MS25036-148 vs MS25036-148 |