Part Details for MS25036-150 by TE Connectivity
Overview of MS25036-150 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-150
|
Mouser Electronics | Terminals PIDG R 22-16 COMM MIL 1/4 RoHS: Compliant | 14368 |
|
$0.2410 / $0.4500 | Buy Now |
|
Bisco Industries | 189 |
|
Buy Now | ||
DISTI #
AMPMS25036-150
|
Heilind Electronics | Americas - 48774 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Tape Mounted RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 3 |
|
$0.6400 | Buy Now |
DISTI #
320571
|
TTI | Terminals PIDG R 22-16 COMM 22-18MIL 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2800 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
31894
|
TTI | Terminals NYLON RING 22-16 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5918 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-150
|
Interstate Connecting Components | 8129 |
|
Buy Now | ||
DISTI #
TE Connectivity MS25036-150
|
PEI Genesis | PIDG R 22-16 COMM 22-18MIL 1/ | 0 |
|
Buy Now |
Part Details for MS25036-150
MS25036-150 CAD Models
MS25036-150 Part Data Attributes
|
MS25036-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-150
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIDG | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |