-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6.64mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-157
|
Mouser Electronics | Terminals RING 12-10AWG 1/4"" RoHS: Compliant | 8349 |
|
$0.3160 / $0.7700 | Buy Now |
DISTI #
AMPMS25036-157
|
Heilind Electronics | MS25036-157 | Americas - 15468 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | RING TERMINAL | 28 |
|
$0.8035 / $1.3392 | Buy Now |
|
Quest Components | RING TERMINAL | 25 |
|
$1.3392 / $2.2320 | Buy Now |
|
Quest Components | RING TERMINAL | 36 |
|
$2.4352 / $3.6528 | Buy Now |
DISTI #
320569
|
TTI | Terminals RING 12-10AWG 1/4" pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10610 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
35110
|
TTI | Terminals NYLON RING 12-10 1/4 pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 13780 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-157
|
Interstate Connecting Components | MS25036-157 | 3093 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-157
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-157
TE Connectivity
Ring Terminal, 6.64mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for MS25036-157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25036-157 | Ring Terminal, | Amphenol Communications Solutions | MS25036-157 vs MS25036-157 |