Part Details for MS25042-16DA by Spacecraft Components Corp
Overview of MS25042-16DA by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016DASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for MS25042-16DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y5940
|
Newark | Dust Cap, Plug, Size 16, Mil Circular, Accessory Type:Dust Cap With Chain, For Use With:Shell Size 16 Threaded Circular Plugs, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS25042-16DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS25042-16DA
MS25042-16DA CAD Models
MS25042-16DA Part Data Attributes
|
MS25042-16DA
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS25042-16DA
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 16 |