Part Details for MS25042-18DA by Glenair Inc
Overview of MS25042-18DA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25042-18DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7439
|
Newark | Plug Protective Cap, Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Mil-Dtl-5015 Threaded Circular Connector Plugs, Shell Size 18, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Na |Glenair MS25042-18DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$28.1900 | Buy Now |
DISTI #
3937-MS25042-18DA-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$188.3500 | Buy Now |
DISTI #
MS25042-18DA
|
Avnet Americas | Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 18D - Bulk (Alt: MS25042-18DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
$30.5252 / $137.7450 | Buy Now |
DISTI #
87W7439
|
Avnet Americas | Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 18D - Bulk (Alt: 87W7439) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$166.6400 / $223.3600 | Buy Now |
DISTI #
654-MS25042-18DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 16 |
|
$37.8200 / $53.2200 | Buy Now |
|
Quest Components | Cylindrical Connectors, Dust Cap for Plug | 27 |
|
$10.7809 / $13.1119 | Buy Now |
|
Quest Components | Cylindrical Connectors, Dust Cap for Plug | 1 |
|
$14.5400 | Buy Now |
|
Quest Components | Cylindrical Connectors, Dust Cap for Plug | 1 |
|
$33.1006 | Buy Now |
DISTI #
MS25042-18DA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 133 In Stock |
|
$36.8900 / $52.9600 | Buy Now |
DISTI #
MS25042-18DA
|
Avnet Americas | Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 18D - Bulk (Alt: MS25042-18DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
$30.5252 / $137.7450 | Buy Now |
Part Details for MS25042-18DA
MS25042-18DA CAD Models
MS25042-18DA Part Data Attributes
Alternate Parts for MS25042-18DA
This table gives cross-reference parts and alternative options found for MS25042-18DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-18DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA2209-5103 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-18DA vs CA2209-5103 |
CA2209-8003 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-18DA vs CA2209-8003 |
CA19741-18 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-18DA vs CA19741-18 |
MS25042-18D | Connector Accessory | Glenair Inc | MS25042-18DA vs MS25042-18D |
MS25043-14DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-18DA vs MS25043-14DA |
MS25042-18DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-18DA vs MS25042-18DA |