Part Details for MS25042-20D by ITT Interconnect Solutions
Overview of MS25042-20D by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25042-20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-MS25042-20D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$114.1900 / $129.4100 | Order Now |
Part Details for MS25042-20D
MS25042-20D CAD Models
MS25042-20D Part Data Attributes:
|
MS25042-20D
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS25042-20D
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 20 |
Alternate Parts for MS25042-20D
This table gives cross-reference parts and alternative options found for MS25042-20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25043-18DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-20D vs MS25043-18DA |
CA17530-8006 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-20D vs CA17530-8006 |
MS25042-20DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-20D vs MS25042-20DA |
MS25042-20D | Connector Accessory | Glenair Inc | MS25042-20D vs MS25042-20D |
MS25042-20DA | Connector Accessory | Glenair Inc | MS25042-20D vs MS25042-20DA |
CA2209-5105 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-20D vs CA2209-5105 |