Part Details for MS25042-22DA by Glenair Inc
Overview of MS25042-22DA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25042-22DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4966
|
Newark | Connector |Glenair MS25042-22DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$34.6900 / $132.8200 | Buy Now |
DISTI #
3937-MS25042-22DA-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$201.9100 | Buy Now |
DISTI #
MS25042-22DA
|
Avnet Americas | COVER - Bulk (Alt: MS25042-22DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$32.6960 / $147.5700 | Buy Now |
DISTI #
654-MS25042-22DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 0 |
|
$51.9800 / $94.2900 | Order Now |
DISTI #
MS25042-22DA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$37.1500 / $93.2300 | Buy Now |
DISTI #
MS25042-22DA
|
Avnet Americas | COVER - Bulk (Alt: MS25042-22DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$32.6960 / $147.5700 | Buy Now |
DISTI #
MS25042-22DA
|
Avnet Americas | COVER - Bulk (Alt: MS25042-22DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$32.6960 / $147.5700 | Buy Now |
DISTI #
GLEMS25042-22DA
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$77.8127 / $132.8130 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 | 612 |
|
$90.8900 / $151.3500 | Buy Now |
Part Details for MS25042-22DA
MS25042-22DA CAD Models
MS25042-22DA Part Data Attributes
Alternate Parts for MS25042-22DA
This table gives cross-reference parts and alternative options found for MS25042-22DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-22DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25042-22D | Connector Accessory | Glenair Inc | MS25042-22DA vs MS25042-22D |
CA2209-8004 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-22DA vs CA2209-8004 |
MS25043-16DA | Connector Accessory | Glenair Inc | MS25042-22DA vs MS25043-16DA |
MS25043-16DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-22DA vs MS25043-16DA |