Part Details for MS25042-36D by Glenair Inc
Overview of MS25042-36D by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25042-36D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4973
|
Newark | Connector |Glenair MS25042-36D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$59.7400 / $228.8200 | Buy Now |
DISTI #
3937-MS25042-36D-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$240.8920 / $401.1500 | Buy Now |
DISTI #
MS25042-36D
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 36D - Bulk (Alt: MS25042-36D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$252.9275 | Buy Now |
DISTI #
631-MS25042-36D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR SHELL SIZE 36D | 0 |
|
$74.6500 / $260.7500 | Order Now |
DISTI #
77982131
|
Verical | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 36D RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$40.8462 / $90.2051 | Buy Now |
DISTI #
71048820
|
Verical | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 36D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$90.2051 / $217.2949 | Buy Now |
DISTI #
MS25042-36D
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR SHELL SIZE 36D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$91.4500 / $261.8200 | Buy Now |
DISTI #
GLEMS25042-36D
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$134.0518 / $228.8115 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 18 |
|
$156.5800 / $260.7500 | Buy Now |
DISTI #
MS25042-36D
|
Avnet Abacus | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 36D (Alt: MS25042-36D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS25042-36D
MS25042-36D CAD Models
MS25042-36D Part Data Attributes
|
MS25042-36D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25042-36D
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 36 |
Alternate Parts for MS25042-36D
This table gives cross-reference parts and alternative options found for MS25042-36D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-36D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25042-36DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-36D vs MS25042-36DA |
4107-15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Regal Electronics | MS25042-36D vs 4107-15 |
MS25042-36DA | Connector Accessory, | Amphenol Corporation | MS25042-36D vs MS25042-36DA |
180-015-102L002 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | MS25042-36D vs 180-015-102L002 |
MS25042-36D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-36D vs MS25042-36D |