Part Details for MS25043-10DA by Conesys
Overview of MS25043-10DA by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V | |
XPBL-3327B1-10DA | Amphenol Communications Solutions | 10G BIDI SFP+ LR I Temp |
Price & Stock for MS25043-10DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS25043-10DA
|
Avnet Americas | CONN ACC RECP PROT CAP - Bulk (Alt: MS25043-10DA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |