There are no models available for this part yet.
Overview of MS25043-12DA by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DASNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DASDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
66AK2H12DAAWA24 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA -40 to 100 |
Price & Stock for MS25043-12DA by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH0013
|
Newark | Ms25043 - Recpt, , Anod. Bk Rohs Compliant: Yes |Amphenol Pcd MS25043-12DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$10.3100 / $12.5000 | Buy Now | |
DISTI #
2899-MS25043-12DA-ND
|
DigiKey | MS25043-12DA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$10.1970 / $14.4400 | Buy Now | |
DISTI #
70356364
|
RS | MS Dust Cap for Receptacle, Size 12, Black Anodize, AS5015 | Amphenol Pcd MS25043-12DA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 / $10.8400 | RFQ | |
DISTI #
PCMMS25043-12DA
|
Heilind Electronics | DUST CAP, MIL-C-5015 | Americas - 0 in Stock |
|
$9.1420 / $13.2466 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
284 On Order |
|
$6.7400 / $12.1800 | Buy Now | ||
DISTI #
PCMMS25043-12DA
|
Interstate Connecting Components | DUST CAP, MIL-C-5015 | 1 |
|
$9.1420 / $13.2466 | Buy Now | |
DISTI #
MS25043-12DA
|
PEI Genesis | 5015 D/C RECP 12 BLK ANOD Min Qty: 1 | 239 |
|
$7.4200 / $9.8000 | Buy Now | |
Master Electronics | RoHS: Compliant |
284 On Order |
|
$6.7400 / $12.1800 | Buy Now |