Part Details for MS25043-20DA-Q01 by SOURIAU-SUNBANK
Overview of MS25043-20DA-Q01 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSF-5312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1550nm/1310nm I Temp | |
CSF-4312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1490/1310nm I Temp |
Price & Stock for MS25043-20DA-Q01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS25043-20DA-Q01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE COVER ASSY | 0 |
|
$15.7900 / $17.8100 | Order Now |