Part Details for MS25043-20DA by ESC CORP
Overview of MS25043-20DA by ESC CORP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSF-5312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1550nm/1310nm I Temp | |
CSF-4312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1490/1310nm I Temp |
Price & Stock for MS25043-20DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Cylindrical Connectors, Dust Cap for Receptacle | 1 |
|
$27.9614 | Buy Now |