There are no models available for this part yet.
Overview of MS25043-20DA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSF-5312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1550nm/1310nm I Temp | |
CSF-4312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1490/1310nm I Temp |
Price & Stock for MS25043-20DA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-MS25043-20DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Dust Cover | 4 |
|
$26.1600 / $35.3100 | Buy Now | |
DISTI #
70281572
|
RS | Dust Cap, Size 20, for Receptacle, Sash Chain, Black Anodized Plating, AS51051 | Souriau-Sunbank by Eaton MS25043-20DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5400 / $30.9000 | RFQ |
CAD Models for MS25043-20DA by SOURIAU-SUNBANK
Related Parts for MS25043-20DA
-
MS25043-28DAMilitary Connector Accessories
-
MS3102A20-27PMilitary Circular Connectors
-
10-40450-20SAssembly Items
-
1615740000Headers and Edge Type Connectors
-
RJFTV2PEM1GOther Circular Connectors
-
SAK-TC1782F-320F180HRBAMicrocontrollers
-
NCP1014APL100R2GSwitching Regulator or Controllers
-
R125426000RF SMA/SSMA Connectors
-
ADT-2694-MF-NNN-02RF Adapters