Part Details for MS25043-40D by ITT Interconnect Solutions
Overview of MS25043-40D by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for MS25043-40D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$311.1800 / $889.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$311.1800 / $889.9000 | Buy Now |
Part Details for MS25043-40D
MS25043-40D CAD Models
MS25043-40D Part Data Attributes
|
MS25043-40D
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS25043-40D
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 40 |