Part Details for MS25043-40DA by Spacecraft Components Corp
Overview of MS25043-40DA by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70840DAG | Renesas Electronics Corporation | 4K x 4K TSI, 32 I/O at 2/4/8Mbps, 3.3V | |
XP-13B1-40DA | Amphenol Communications Solutions | 25G SFP28 ER 1310nm I Temp | |
CSF-5312-40DA-3 | Amphenol Communications Solutions | 1.25G CSFP ER 1550nm/1310nm I Temp |
Price & Stock for MS25043-40DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6032
|
Newark | Dust Cap, Rcpt, Size 40, Mil Circular, Accessory Type:Dust Cap With Chain, For Use With:Shell Size 40 Threaded Circular Receptacles, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS25043-40DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS25043-40DA
MS25043-40DA CAD Models
MS25043-40DA Part Data Attributes
|
MS25043-40DA
Spacecraft Components Corp
Buy Now
|
Compare Parts:
MS25043-40DA
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown |