Part Details for MS25043-44DA by Glenair Inc
Overview of MS25043-44DA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L44DAP000H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 192 Position Solder-to-Board. | |
HM1L44DAP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 192 Position Solder-to-Board. |
Price & Stock for MS25043-44DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5009
|
Newark | Connector |Glenair MS25043-44DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$88.2900 / $338.1800 | Buy Now |
DISTI #
3937-MS25043-44DA-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$356.0460 / $592.8900 | Buy Now |
DISTI #
MS25043-44DA
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 44D - Bulk (Alt: MS25043-44DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
631-MS25043-44DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 44D | 0 |
|
$88.0300 / $271.7600 | Order Now |
DISTI #
77982142
|
Verical | Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 44D Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$60.3718 / $192.8590 | Buy Now |
DISTI #
71047713
|
Verical | Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 44D Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$192.8590 / $321.1538 | Buy Now |
DISTI #
GLEMS25043-44DA
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$198.1273 / $338.1750 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 18 |
|
$231.4300 / $385.3800 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 11 |
|
$356.0460 / $592.8920 | Buy Now |
Part Details for MS25043-44DA
MS25043-44DA CAD Models
MS25043-44DA Part Data Attributes
|
MS25043-44DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25043-44DA
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 44 |