There are no models available for this part yet.
Overview of MS25306-232 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
CAD Models for MS25306-232 by Eaton Corporation
Part Data Attributes for MS25306-232 by Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
LEVER
|
Body Breadth
|
18.64 mm
|
Body Height
|
30.56 mm
|
Body Length or Diameter
|
33.93 mm
|
Contact (AC) Max Rating R Load
|
25A@115VAC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact (DC) Max Rating R Load
|
25A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
20000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
ENVIRONMENTALLY SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|