Part Details for MS25306-232 by SAFRAN
Overview of MS25306-232 by SAFRAN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS25306-232
MS25306-232 CAD Models
MS25306-232 Part Data Attributes
|
MS25306-232
SAFRAN
Buy Now
Datasheet
|
Compare Parts:
MS25306-232
SAFRAN
Toggle Switch, SPDT, Latched, 25A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN ELECTRONICS & DEFENSE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | TOGGLE | |
Body Breadth | 18.64 mm | |
Body Height | 30.56 mm | |
Body Length or Diameter | 33.93 mm | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |