Part Details for MS27222-2 by Esterline Power Systems
Overview of MS27222-2 by Esterline Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27222-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27222-2
|
Avnet Americas | Electromechanical Relay 3PST-NO 25A 28VDC 50Ohm Flange Mount - Bulk (Alt: MS27222-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |