Part Details for MS27240-1 by OTTO Engineering Inc
Overview of MS27240-1 by OTTO Engineering Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27240-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTTMS27240-1
|
Heilind Electronics | Americas - 6 in Stock37 On Order |
|
$288.5246 / $308.7720 | Buy Now | |
|
Onlinecomponents.com | Sealed Limit Switch, 2PDT, A-Roller/Radial RoHS: Compliant |
1 In Stock 10 On Order |
|
$237.6000 / $271.1500 | Buy Now |
DISTI #
OTTMS27240-1
|
Interstate Connecting Components | 212 On Order |
|
$288.5246 / $308.7720 | Buy Now | |
DISTI #
000000000001109457
|
Sager | P6 SEALED LIMIT SWITCH, 2PDT, A-ROLLER/RADIAL Min Qty: 1 | 70 |
|
$288.7500 / $327.2500 | Buy Now |
DISTI #
MS27240-1
|
ECCO | 1 |
|
$271.1500 | Buy Now | |
|
Master Electronics | Sealed Limit Switch, 2PDT, A-Roller/Radial RoHS: Compliant |
1 In Stock 10 On Order |
|
$237.6000 / $271.1500 | Buy Now |
Part Details for MS27240-1
MS27240-1 CAD Models
MS27240-1 Part Data Attributes
|
MS27240-1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS27240-1
OTTO Engineering Inc
Snap Acting/Limit Switch, DPDT, Momentary, 7A, 28VDC, 4.19mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.19 mm | |
Actuator Type | PIN PLUNGER | |
Body Height | 25.4 mm | |
Body Length or Diameter | 18.29 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |