Part Details for MS27240-5 by OTTO Engineering Inc
Overview of MS27240-5 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27240-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | Sealed Limit Switch, 2PDT, A-Roller/Radi Min Qty: 1 | 100 |
|
$294.4900 / $365.9300 | Buy Now |
DISTI #
MS27240-5
|
ECCO | 5 |
|
$388.6500 | Buy Now |
Part Details for MS27240-5
MS27240-5 CAD Models
MS27240-5 Part Data Attributes
|
MS27240-5
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS27240-5
OTTO Engineering Inc
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 28VDC, 4.19mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.19 mm | |
Actuator Type | PIN PLUNGER | |
Body Height | 25.4 mm | |
Body Length or Diameter | 18.29 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |