Part Details for MS272492B1 by Keystone Electronics Corp
Overview of MS272492B1 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS272492B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-MS27249-2B1-ND
|
DigiKey | TURRET BOARD 10POS 0.375" SINGLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
70 In Stock |
|
$14.6300 / $20.3400 | Buy Now |
DISTI #
534-MS272492B1
|
Mouser Electronics | Circuit Board Hardware - PCB Military Terminal Board - 5 Terms RoHS: Not Compliant | 160 |
|
$14.6500 / $20.3400 | Buy Now |
DISTI #
000000000000706993
|
Sager | Circuit Board Hardware - PCB Military Terminal Board - 5 Terms | 0 |
|
Buy Now |