Part Details for MS27291-14 by Amphenol Corporation
Overview of MS27291-14 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27291-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MS27291-14
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Strain Relief Clamp Shell Size 20 | 72 |
|
$19.9300 / $26.9000 | Buy Now |
Part Details for MS27291-14
MS27291-14 CAD Models
MS27291-14 Part Data Attributes:
|
MS27291-14
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27291-14
Amphenol Corporation
Connector Accessory, Clamping Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-C-26500 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 20 |