Part Details for MS27291-3 by Glenair Inc
Overview of MS27291-3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27291-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9618
|
Newark | Cable Clamp, Size 14, Aluminium, Connector Shell Size:14, Cable Diameter Max:-, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Class R & F Circular Connectors Rohs Compliant: Yes |Glenair MS27291-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$24.8000 / $33.0100 | Buy Now |
DISTI #
49AC4147
|
Newark | Ms27291-3 Rohs Compliant: No |Glenair MS27291-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
MS27291-3
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: MS27291-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 872 Factory Stock |
|
RFQ | |
DISTI #
GLN MS27291-3
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: GLN MS27291-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
21AJ9618
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 21AJ9618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 51 Partner Stock |
|
$24.9800 / $33.0100 | Buy Now |
DISTI #
654-MS27291-3
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 207 |
|
$19.9800 / $91.1100 | Buy Now |
DISTI #
GLEMS27291-3
|
Heilind Electronics | D93 - STRAIN RELIEF OPEN STRT MIL | Americas - 9 in Stock25 On Order |
|
$49.2360 / $83.8596 | Buy Now |
DISTI #
MS27291-3
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1560 In Stock |
|
$22.3700 / $26.6100 | Buy Now |
DISTI #
GLN MS27291-3
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: GLN MS27291-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
MS27291-3
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: MS27291-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 872 Factory Stock |
|
RFQ |
Part Details for MS27291-3
MS27291-3 CAD Models
MS27291-3 Part Data Attributes
|
MS27291-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27291-3
Glenair Inc
Connector Accessory, Strain Relief,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF |