-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9619
|
Newark | Cable Clamp, Size 16, Aluminium, Connector Shell Size:16, Cable Diameter Max:-, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Class R & F Circular Connectors Rohs Compliant: Yes |Glenair MS27291-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$25.6900 / $34.1900 | Buy Now |
DISTI #
MS27291-4
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: MS27291-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 775 Factory Stock |
|
RFQ | |
DISTI #
GLN MS27291-4
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: GLN MS27291-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
21AJ9619
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: 21AJ9619) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$25.8800 / $34.1900 | Buy Now |
DISTI #
654-MS27291-4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 18 |
|
$20.2800 / $69.6000 | Buy Now |
DISTI #
GLEMS27291-4
|
Heilind Electronics | D21 - STRAIN RELIEF OPEN STRT MIL | Americas - 20 in Stock |
|
$55.9756 / $95.5530 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 1 |
|
$16.2500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 12 |
|
$16.7142 / $18.8035 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 31 |
|
$20.3400 / $22.6000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 7 |
|
$25.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27291-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27291-4
Glenair Inc
Connector Accessory, Strain Relief
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF |