Part Details for MS27406-1 by Honeywell Sensing and Control
Overview of MS27406-1 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for MS27406-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6233
|
Newark | Honeywell |Honeywell MS27406-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6300 / $113.9100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
171 In Stock |
|
$100.2800 / $111.4900 | Buy Now |
DISTI #
4TL1-12
|
TTI | Toggle Switches 4 Pole 3 Positions Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$67.9600 / $71.3600 | Buy Now |
DISTI #
Honeywell MS27406-1
|
PEI Genesis | TOG Swi 4PDT Latched 20A 28VDC | 6 |
|
Buy Now | |
|
Powell Electronics | TOGGLE Min Qty: 1 | 2 |
|
$289.3300 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
171 In Stock |
|
$100.2800 / $111.4900 | Buy Now |
Part Details for MS27406-1
MS27406-1 CAD Models
MS27406-1 Part Data Attributes
|
MS27406-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27406-1
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |