Part Details for MS27407-2 by Honeywell Sensing and Control
Overview of MS27407-2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS27407-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
399 In Stock |
|
$44.8800 / $67.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$42.0888 / $45.6000 | Buy Now |
|
Quest Components | SWITCH | 20 |
|
$47.5000 / $49.4000 | Buy Now |
DISTI #
2TL1-56
|
TTI | Toggle Switches DPDT 3 Position Screw Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 76 In Stock |
|
$48.7800 / $74.2600 | Buy Now |
|
Master Electronics | Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
399 In Stock |
|
$44.8800 / $67.2300 | Buy Now |
Part Details for MS27407-2
MS27407-2 CAD Models
MS27407-2 Part Data Attributes
|
MS27407-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27407-2
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |