Part Details for MS27407-5 by Honeywell Sensing and Control
Overview of MS27407-5 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS27407-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
54 In Stock 200 On Order |
|
$46.0700 / $62.9500 | Buy Now |
DISTI #
2TL1-50
|
TTI | Toggle Switches 2 Pole 3 Position Standard Lever RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 520 In Stock |
|
$44.3400 / $61.2100 | Buy Now |
|
Master Electronics | Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
54 In Stock 200 On Order |
|
$46.0700 / $62.9500 | Buy Now |
Part Details for MS27407-5
MS27407-5 CAD Models
MS27407-5 Part Data Attributes
|
MS27407-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27407-5
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |