Part Details for MS27408-5N by Honeywell Sensing and Control
Overview of MS27408-5N by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MS27408-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle N.O./N.C. DPDT Locking Lever Screw 18A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
43 In Stock |
|
$86.0400 / $91.9000 | Buy Now |
DISTI #
2TL1-50N
|
TTI | Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.9800 / $84.4700 | Buy Now |
|
Master Electronics | Switch Toggle N.O./N.C. DPDT Locking Lever Screw 18A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
43 In Stock |
|
$86.0400 / $91.9000 | Buy Now |
Part Details for MS27408-5N
MS27408-5N CAD Models
MS27408-5N Part Data Attributes
|
MS27408-5N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27408-5N
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |