Part Details for MS27409-1A by Honeywell Sensing and Control
Overview of MS27409-1A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27409-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2979
|
Newark | Sealed Oi Switch |Honeywell MS27409-1A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5700 / $166.1600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Push-To-Talk Switch, Single Pole Double Throw (SPDT) 3 Position (Microphone Side Mom. On, Center Off, Interphone Side On), Terminal 3 Opposite Keyway, Integrated Wire Termination (IWTS) Conforming To M39029/1-101, Special Snap-On Rocker Lever (Brown), Includes Mounting Bracket RoHS: Compliant |
61 In Stock |
|
$112.0900 / $115.0200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
4TL1-12A
|
TTI | Toggle Switches Sealed OI/TL TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 131 In Stock |
|
$109.7300 / $118.7800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Push-To-Talk Switch, Single Pole Double Throw (SPDT) 3 Position (Microphone Side Mom. On, Center Off, Interphone Side On), Terminal 3 Opposite Keyway, Integrated Wire Termination (IWTS) Conforming To M39029/1-101, Special Snap-On Rocker Lever (Brown), Includes Mounting Bracket RoHS: Compliant |
61 In Stock |
|
$112.0900 / $115.0200 | Buy Now |
Part Details for MS27409-1A
MS27409-1A CAD Models
MS27409-1A Part Data Attributes
|
MS27409-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27409-1A
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |