MS27467T17B26SB
Description: 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG

Overview of MS27467T17B26SB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for MS27467T17B26SB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T17B26SB by TE Connectivity

MS27467T17B26SB
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
26
Want to compare parts?
  1. MS27467T17B26SB
    TE Connectivity
    26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
    VS

Alternate Parts for MS27467T17B26SB

This table gives cross-reference parts and alternative options found for MS27467T17B26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T17B26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467E17D26JB MIL Series Connector, 26 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug TE Connectivity MS27467T17B26SB vs MS27467E17D26JB
MB918Y17B26SB 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B26SB vs MB918Y17B26SB
MS27467G17G26JB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T17B26SB vs MS27467G17G26JB
MS27467P17A26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T17B26SB vs MS27467P17A26SB
MS27467T17G26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T17B26SB vs MS27467T17G26SB
MS27467T17F26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T17B26SB vs MS27467T17F26SB
MS27467T17B26JB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T17B26SB vs MS27467T17B26JB
MS27467T17D26JB MIL Series Connector, 26 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug TE Connectivity MS27467T17B26SB vs MS27467T17D26JB
MS27467T17A26SB MS27467T17A26SB Amphenol Corporation MS27467T17B26SB vs MS27467T17A26SB
MB918E17F26SB CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B26SB vs MB918E17F26SB
Part Number Description Manufacturer Compare
MS27467T17C26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T17B26SB vs MS27467T17C26SB
MS27467T17B26SB-LC MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T17B26SB vs MS27467T17B26SB-LC
MS27467T17E26SB CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B26SB vs MS27467T17E26SB
MS27467Y17E26SB CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B26SB vs MS27467Y17E26SB
MB918Y17E26SB 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B26SB vs MB918Y17E26SB
MS27467E17B26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T17B26SB vs MS27467E17B26SB
MS27467T17A26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T17B26SB vs MS27467T17A26SB
MS27467Y17E26SB 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B26SB vs MS27467Y17E26SB
MS27467P17A26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T17B26SB vs MS27467P17A26SB
MS27467E17F26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T17B26SB vs MS27467E17F26SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T17B26SB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T17B26SB by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467T17B26SB would you like to use for your alert(s)?
  • Please alert me when MS27467T17B26SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T17B26SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T17B26SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T17B26SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T17B26SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T17B26SB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: