Part Details for MS27488-16-2 by ITT Interconnect Solutions
Overview of MS27488-16-2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Part Details for MS27488-16-2
MS27488-16-2 CAD Models
MS27488-16-2 Part Data Attributes
|
MS27488-16-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27488-16-2
ITT Interconnect Solutions
Connector Accessory, Sealing Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SEALING ITEM | |
Shell Sizes | 16 |