Part Details for MS27501A19A by Glenair Inc
Overview of MS27501A19A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27501A19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5053
|
Newark | Connector |Glenair MS27501A19A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$37.8200 / $144.8200 | Buy Now |
DISTI #
3937-MS27501A19A-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$152.4770 / $253.8900 | Buy Now |
DISTI #
MS27501A19A
|
Avnet Americas | Connector Accessories Plug Protective Covers Gold Iridite Over Cadmium Over Nickel - Bulk (Alt: MS27501A19A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
631-MS27501A19A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR SHELL SIZE 9 | 0 |
|
$36.2300 / $116.3800 | Order Now |
DISTI #
GLEMS27501A19A
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$84.8459 / $144.8145 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 12 |
|
$99.1100 / $165.0300 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 6 |
|
$152.4770 / $253.8920 | Buy Now |
Part Details for MS27501A19A
MS27501A19A CAD Models
MS27501A19A Part Data Attributes
|
MS27501A19A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27501A19A
Glenair Inc
Connector Accessory, Protective Cover
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |