There are no models available for this part yet.
Overview of MS27502A11CL by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27502A11CL by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH5188
|
Newark | Connector |Glenair MS27502A11CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$50.4500 / $193.2200 | Buy Now | |
DISTI #
3937-MS27502A11CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$203.4310 / $338.7400 | Buy Now | |
DISTI #
MS27502A11CL
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Gold Iridite Over Cadmium Over Nickel - Bulk (Alt: MS27502A11CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | ||
DISTI #
631-MS27502A11CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 17 | 0 |
|
$47.3300 / $114.6100 | Order Now | |
DISTI #
77982818
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$34.4872 / $76.1795 | Buy Now | |
DISTI #
71047934
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$76.1795 / $183.4872 | Buy Now | |
DISTI #
GLEMS27502A11CL
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$113.2025 / $193.2120 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$132.2300 / $220.1800 | Buy Now | ||
JRH Electronics | CONNECTOR DUST CAP | 5 |
|
$203.4310 / $338.7380 | Buy Now |
CAD Models for MS27502A11CL by Glenair Inc
Part Data Attributes for MS27502A11CL by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
11
|