Part Details for MS27502B11C by SOURIAU-SUNBANK
Overview of MS27502B11C by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27502B11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | 4 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | 1 |
|
$54.8626 | Buy Now |
Part Details for MS27502B11C
MS27502B11C CAD Models
MS27502B11C Part Data Attributes
|
MS27502B11C
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS27502B11C
SOURIAU-SUNBANK
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |