Part Details for MS27502B11NL by Amphenol Corporation
Overview of MS27502B11NL by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502B11NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD MS27502B11NL
|
Avnet Americas | Protection Cap Without Chain For Use With 11 Shell Size LJT Series Receptacle Circular Connectors Cadmium Olive Drab Nickel Plated Aluminum Alloy - Bulk (Alt: PCD MS27502B11NL) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27502B11NL
|
Avnet Americas | Protection Cap Without Chain For Use With 11 Shell Size LJT Series Receptacle Circular Connectors Cadmium Olive Drab Nickel Plated Aluminum Alloy - Bulk (Alt: MS27502B11NL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.4067 | Buy Now |
DISTI #
MS27502B11NL
|
Avnet Americas | Protection Cap Without Chain For Use With 11 Shell Size LJT Series Receptacle Circular Connectors Cadmium Olive Drab Nickel Plated Aluminum Alloy - Bulk (Alt: MS27502B11NL) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4070 | Buy Now |
DISTI #
523-MS27502B11NL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAPS | 0 |
|
$20.4700 / $20.4800 | Order Now |
DISTI #
MS27502B11NL
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAPS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$19.9300 | Buy Now |
Part Details for MS27502B11NL
MS27502B11NL CAD Models
MS27502B11NL Part Data Attributes
|
MS27502B11NL
Amphenol Corporation
Buy Now
|
Compare Parts:
MS27502B11NL
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |
Alternate Parts for MS27502B11NL
This table gives cross-reference parts and alternative options found for MS27502B11NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B11NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502T11NL | Connector Accessory | Glenair Inc | MS27502B11NL vs MS27502T11NL |
MS27502C11NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502B11NL vs MS27502C11NL |
MS27502B11NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502B11NL vs MS27502B11NL |
MS27502Z11NL | Connector Accessory | Glenair Inc | MS27502B11NL vs MS27502Z11NL |
MS27502F11NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502B11NL vs MS27502F11NL |
MS27502C11NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502B11NL vs MS27502C11NL |