Part Details for MS27502B13C by Defense Logistics Agency
Overview of MS27502B13C by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MS27502B13C
MS27502B13C CAD Models
MS27502B13C Part Data Attributes
|
MS27502B13C
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS27502B13C
Defense Logistics Agency
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 13 |
Alternate Parts for MS27502B13C
This table gives cross-reference parts and alternative options found for MS27502B13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502F13C | Connector Accessory, Protective Cover | Glenair Inc | MS27502B13C vs MS27502F13C |
MS27502C13C | Connector Accessory, Protective Cover | Glenair Inc | MS27502B13C vs MS27502C13C |
MS27502A13C | Connector Accessory | Glenair Inc | MS27502B13C vs MS27502A13C |
MS27502T13C | Connector Accessory | Glenair Inc | MS27502B13C vs MS27502T13C |
MS27502F13C | Connector Accessory, Protective Cover, Aluminum Alloy, | Defense Logistics Agency | MS27502B13C vs MS27502F13C |