Part Details for MS27502B15C by Glenair Inc
Overview of MS27502B15C by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502B15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5242
|
Newark | Connector |Glenair MS27502B15C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$57.3400 / $219.6100 | Buy Now |
DISTI #
87W7485
|
Newark | Receptacle Protective Cap Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Mil-Dtl-38999 Series I Circular Connector Flanged Receptacles, Shell Size 15, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Na |Glenair MS27502B15C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS27502B15C-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$333.8000 | Buy Now |
DISTI #
MS27502B15C
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Olive Drab Cadmium - Bulk (Alt: MS27502B15C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 365 Factory Stock |
|
$54.0690 / $244.0050 | Buy Now |
DISTI #
654-MS27502B15C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 4 |
|
$82.8200 / $317.1700 | Buy Now |
DISTI #
MS27502B15C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$59.1900 / $151.5500 | Buy Now |
DISTI #
MS27502B15C
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Olive Drab Cadmium - Bulk (Alt: MS27502B15C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 365 Factory Stock |
|
$54.0690 / $244.0050 | Buy Now |
DISTI #
MS27502B15C
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Olive Drab Cadmium - Bulk (Alt: MS27502B15C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 365 Factory Stock |
|
$54.0690 / $244.0050 | Buy Now |
DISTI #
GLEMS27502B15C
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$128.6648 / $219.6045 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 | 219 |
|
$150.2900 / $250.2600 | Buy Now |
Part Details for MS27502B15C
MS27502B15C CAD Models
MS27502B15C Part Data Attributes
|
MS27502B15C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502B15C
Glenair Inc
Connector Accessory, Protective Cover,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 15 |
Alternate Parts for MS27502B15C
This table gives cross-reference parts and alternative options found for MS27502B15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502F15C | Connector Accessory, Protective Cover | Glenair Inc | MS27502B15C vs MS27502F15C |
MS27502A15C | Connector Accessory, Protective Cover | Glenair Inc | MS27502B15C vs MS27502A15C |
MS27502C15C | Connector Accessory, Protective Cover | Glenair Inc | MS27502B15C vs MS27502C15C |
MS27502Z15C | Connector Accessory | Glenair Inc | MS27502B15C vs MS27502Z15C |