Part Details for MS27502B15NL by Glenair Inc
Overview of MS27502B15NL by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502B15NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5245
|
Newark | Connector |Glenair MS27502B15NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$74.9000 / $286.8400 | Buy Now |
DISTI #
3937-MS27502B15NL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$301.9850 / $502.8900 | Buy Now |
DISTI #
MS27502B15NL
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Olive Drab Cadmium - Bulk (Alt: MS27502B15NL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
654-MS27502B15NL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 4 |
|
$70.3400 / $277.1700 | Buy Now |
DISTI #
77978419
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$51.2051 / $113.0897 | Buy Now |
DISTI #
71046900
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$113.0897 / $272.3974 | Buy Now |
DISTI #
MS27502B15NL
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.3800 / $275.3800 | Buy Now |
DISTI #
GLEMS27502B15NL
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$168.0454 / $286.8345 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 22 |
|
$196.2900 / $326.8800 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 13 |
|
$301.9840 / $502.8920 | Buy Now |
Part Details for MS27502B15NL
MS27502B15NL CAD Models
MS27502B15NL Part Data Attributes
|
MS27502B15NL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502B15NL
Glenair Inc
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |
Alternate Parts for MS27502B15NL
This table gives cross-reference parts and alternative options found for MS27502B15NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B15NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502F15NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502B15NL vs MS27502F15NL |
MS27502T15NL | Connector Accessory, | Spacecraft Components Corp | MS27502B15NL vs MS27502T15NL |
MS27502C15NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502B15NL vs MS27502C15NL |
MS27502C15NL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502B15NL vs MS27502C15NL |
MS27502B15NL | Connector Accessory, | Spacecraft Components Corp | MS27502B15NL vs MS27502B15NL |
MS27502F15NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502B15NL vs MS27502F15NL |
MS27502B15NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502B15NL vs MS27502B15NL |
MS27502F15NL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502B15NL vs MS27502F15NL |
MS27502C15NL | Connector Accessory, | Spacecraft Components Corp | MS27502B15NL vs MS27502C15NL |
MS27502F15NL | Connector Accessory, | Spacecraft Components Corp | MS27502B15NL vs MS27502F15NL |