Part Details for MS27502F13C by Spacecraft Components Corp
Overview of MS27502F13C by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502F13C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y2438
|
Newark | Dust Cap W/ Chain, Rcpt, Size 13, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-38999 Series I Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS27502F13C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $15.8400 | Buy Now |
Part Details for MS27502F13C
MS27502F13C CAD Models
MS27502F13C Part Data Attributes
|
MS27502F13C
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27502F13C
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 13 |
Alternate Parts for MS27502F13C
This table gives cross-reference parts and alternative options found for MS27502F13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502F13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502Z13C | Connector Accessory | Glenair Inc | MS27502F13C vs MS27502Z13C |
MS27502A13C | Connector Accessory | Glenair Inc | MS27502F13C vs MS27502A13C |
MS27502C13C | Connector Accessory, | Spacecraft Components Corp | MS27502F13C vs MS27502C13C |
MS27502T13C | Connector Accessory, | Spacecraft Components Corp | MS27502F13C vs MS27502T13C |
MS27502F13C | General Conn Accessory, Cover Item, Aluminum Alloy | Amphenol Corporation | MS27502F13C vs MS27502F13C |
MS27502B13C | Connector Accessory, Cover Item, | Glenair Inc | MS27502F13C vs MS27502B13C |
MS27502B13C | Connector Accessory, | Spacecraft Components Corp | MS27502F13C vs MS27502B13C |
MS27502R13C | Connector Accessory, | Spacecraft Components Corp | MS27502F13C vs MS27502R13C |
MS27502F13C | Connector Accessory, Protective Cover | Glenair Inc | MS27502F13C vs MS27502F13C |
MS27502C13C | Connector Accessory, Protective Cover | Glenair Inc | MS27502F13C vs MS27502C13C |