There are no models available for this part yet.
Overview of MS27502F15C by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27502F15C by Spacecraft Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y2443
|
Newark | Dust Cap W/ Chain, Rcpt, Size 15, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-38999 Series I Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS27502F15C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $16.6400 | Buy Now |
CAD Models for MS27502F15C by Spacecraft Components Corp
Part Data Attributes for MS27502F15C by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
15
|
Alternate Parts for MS27502F15C
This table gives cross-reference parts and alternative options found for MS27502F15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502F15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502B15C | Connector Accessory, | Spacecraft Components Corp | MS27502F15C vs MS27502B15C |
MS27502C15C | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502F15C vs MS27502C15C |
MS27502B15C | Connector Accessory, Protective Cover, Aluminum Alloy, | Esterline Technologies Corporation | MS27502F15C vs MS27502B15C |
MS27502T15C | Connector Accessory | Glenair Inc | MS27502F15C vs MS27502T15C |
MS27502B15C | Connector Accessory, Protective Cover, | Glenair Inc | MS27502F15C vs MS27502B15C |
MS27502C15C | Connector Accessory, | Spacecraft Components Corp | MS27502F15C vs MS27502C15C |
MS27502Z15C | Connector Accessory | Glenair Inc | MS27502F15C vs MS27502Z15C |
MS27502F15C | Connector Accessory, Protective Cover | Glenair Inc | MS27502F15C vs MS27502F15C |