Part Details for MS27502F15CL by Glenair Inc
Overview of MS27502F15CL by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502F15CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5320
|
Newark | Connector |Glenair MS27502F15CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$52.7200 / $201.9100 | Buy Now |
DISTI #
3937-MS27502F15CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$306.9500 | Buy Now |
DISTI #
MS27502F15CL
|
Avnet Americas | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY - Bulk (Alt: MS27502F15CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$49.7140 / $224.3400 | Buy Now |
DISTI #
631-MS27502F15CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 25 RoHS: Compliant | 0 |
|
$61.5900 / $109.5200 | Order Now |
DISTI #
MS27502F15CL
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.6900 / $211.3400 | Buy Now |
DISTI #
GLEMS27502F15CL
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$118.2995 / $201.9060 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 14 |
|
$138.1800 / $230.0900 | Buy Now |
DISTI #
MS27502F15CL
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 4 |
|
$36.4200 / $165.9900 | Buy Now RFQ |
Part Details for MS27502F15CL
MS27502F15CL CAD Models
MS27502F15CL Part Data Attributes
|
MS27502F15CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502F15CL
Glenair Inc
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 15 |
Alternate Parts for MS27502F15CL
This table gives cross-reference parts and alternative options found for MS27502F15CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502F15CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502T15CL | Connector Accessory | Glenair Inc | MS27502F15CL vs MS27502T15CL |
MS27502C15CL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502F15CL vs MS27502C15CL |
MS27502A15CL | Connector Accessory, Protective Cover | Glenair Inc | MS27502F15CL vs MS27502A15CL |
MS27502A15CL | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS27502F15CL vs MS27502A15CL |
MS27502Z15CL | Connector Accessory | Glenair Inc | MS27502F15CL vs MS27502Z15CL |