Part Details for MS27502F17C by Glenair Inc
Overview of MS27502F17C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502F17C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5324
|
Newark | Connector |Glenair MS27502F17C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$54.4500 / $208.5300 | Buy Now |
DISTI #
3937-MS27502F17C-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$317.0000 | Buy Now |
DISTI #
MS27502F17C
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Electroless Nickel - Bulk (Alt: MS27502F17C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$51.3354 / $231.6900 | Buy Now |
DISTI #
631-MS27502F17C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 25 RoHS: Compliant | 0 |
|
$63.6100 / $212.5100 | Order Now |
DISTI #
77976951
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$80.1625 | Buy Now |
DISTI #
71049597
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$82.2179 / $198.0256 | Buy Now |
DISTI #
MS27502F17C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.6100 / $208.4400 | Buy Now |
DISTI #
GLEMS27502F17C
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$122.1586 / $208.5210 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 2 |
|
$142.6900 / $237.6300 | Buy Now |
DISTI #
MS27502F17C
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 14 |
|
$37.6000 / $171.4300 | Buy Now RFQ |
Part Details for MS27502F17C
MS27502F17C CAD Models
MS27502F17C Part Data Attributes
|
MS27502F17C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502F17C
Glenair Inc
Connector Accessory, Protective Cover,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 17 |
Alternate Parts for MS27502F17C
This table gives cross-reference parts and alternative options found for MS27502F17C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502F17C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502C17C | Connector Accessory, Protective Cover | Glenair Inc | MS27502F17C vs MS27502C17C |
MS27502T17C | Connector Accessory | Glenair Inc | MS27502F17C vs MS27502T17C |
MS27502B17C | Connector Accessory, Protective Cover | Amphenol Corporation | MS27502F17C vs MS27502B17C |
MS27502A17C | Connector Accessory, Protective Cover | Glenair Inc | MS27502F17C vs MS27502A17C |
MS27502F17C | Connector Accessory, Protective Cover | Amphenol Corporation | MS27502F17C vs MS27502F17C |